Parametric results for: F29323B under Combination Line Connectors

Filter Your Search

1 - 10 of 52,882 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-172076-1
TE Connectivity
$0.0189 Buy Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 1.09 inch TE CONNECTIVITY LTD compliant
2-172076-1
TE Connectivity
$0.0189 Buy Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 1.09 inch TE CONNECTIVITY LTD compliant TE Connectivity
15305351
Aptiv PLC
$0.0213 Buy Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown
15366022
Aptiv PLC
$0.0240 Buy Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown
210A015019
Aptiv PLC
$0.0294 Buy Contact Manufacturer APTIV PLC compliant
521120-1
TE Connectivity
$0.0367 Buy Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.255 inch 1.03 inch 0.392 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719-0
TE Connectivity
$0.0372 Buy Yes Transferred 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT SPECIFIED COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED YES NO GENERAL PURPOSE TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.30
1969534-1
TE Connectivity
$0.0413 Buy Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969534-1
TE Connectivity
$0.0413 Buy Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant
917688-1
TE Connectivity
$0.0421 Buy Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT