Part Details for 154719-0 by TE Connectivity
Overview of 154719-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154719-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-154719-0
|
Mouser Electronics | Terminals 250 HSG. PL MKI REC. BLACK RoHS: Compliant | 18414 |
|
$0.0470 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 1POS Positive Lock RCP Crimp Straight Polyamide 6/6 Black RoHS: Compliant |
84718 In Stock |
|
$0.0454 / $0.0587 | Buy Now |
DISTI #
62383249
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag Min Qty: 1500 Package Multiple: 1500 Date Code: 1728 | Americas - 82500 |
|
$0.0610 / $0.0815 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 1 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 3160 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
154719-0
|
Avnet Asia | Conn Housing RCP 1 POS Crimp ST (Alt: 154719-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1608863
|
element14 Asia-Pacific | RECEPTACLE INSULATOR, NYLON RoHS: Compliant Min Qty: 1 Container: Each | 20753 |
|
$0.0978 / $0.1385 | Buy Now |
DISTI #
2101922
|
element14 Asia-Pacific | INSULATOR, NYLON, SERIES 250 RoHS: Compliant Min Qty: 100 Container: Each | 28374 |
|
$0.0830 / $0.1022 | Buy Now |
Part Details for 154719-0
154719-0 CAD Models
154719-0 Part Data Attributes:
|
154719-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-0
TE Connectivity
CONNECTOR, 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | NYLON | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |