-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-172076-1) POSITIVE LOCK 250 HOUSING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2994
|
Newark | Rcpt Housing, 1Pos, Nylon 6/6, Natural, Product Range:Positive Lock 250 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp 170327, 170328 & 170329 Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-172076-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1890 |
|
$0.0370 | Buy Now |
DISTI #
A106309-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 22 Weeks Container: Bag |
8662 In Stock |
|
$0.1291 / $0.2400 | Buy Now |
DISTI #
2-172076-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 2-172076-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0801 / $0.0878 | Buy Now |
DISTI #
38AC2994
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 38AC2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1890 Partner Stock |
|
$0.1650 / $0.2640 | Buy Now |
DISTI #
571-2-172076-1
|
Mouser Electronics | Terminals 250 POSITIVE LOCK REC 1P RoHS: Compliant | 7506 |
|
$0.0830 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0749 | Buy Now |
DISTI #
AMP2-172076-1
|
Heilind Electronics | 250 POSITIVE LOCK REC 1P | Americas - 0 in Stock |
|
$0.0837 / $0.0964 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL MKII REC. NAT RoHS: Compliant |
1998000 Partner Stock |
|
$0.0760 / $0.1103 | Buy Now |
DISTI #
65672491
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 2067000 |
|
$0.0740 / $0.0910 | Buy Now |
DISTI #
16388903
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 1059000 |
|
$0.0740 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-172076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-172076-1
TE Connectivity
(2-172076-1) POSITIVE LOCK 250 HOUSING RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170327, 170328, 170329 | |
Body Breadth | 0.327 inch | |
Body Depth | 1.094 inch | |
Body Length | 1.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |