Filter Your Search
1 - 10 of 52,895 results
|
368501-1
TE Connectivity
|
$0.0149 | Yes | Active | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 3.5 mm | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 0.626 inch | 0.85 inch | 0.685 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
2-172076-1
TE Connectivity
|
$0.0173 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 1.09 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||
|
2-172076-1
TE Connectivity
|
$0.0173 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 1.09 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
15305351
Aptiv PLC
|
$0.0226 | Contact Manufacturer | COMBINATION LINE CONNECTOR | APTIV PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
15366022
Aptiv PLC
|
$0.0254 | Contact Manufacturer | COMBINATION LINE CONNECTOR | APTIV PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
210A015019
Aptiv PLC
|
$0.0309 | Contact Manufacturer | APTIV PLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
521120-1
TE Connectivity
|
$0.0367 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.255 inch | 1.03 inch | 0.392 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
154719-0
TE Connectivity
|
$0.0372 | Yes | Transferred | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | YES | NO | GENERAL PURPOSE | TYCO ELECTRONICS AMP | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
917688-1
TE Connectivity
|
$0.0384 | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||
|
917688-1
TE Connectivity
|
$0.0384 | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |