Parametric results for: 3140GP under Combination Line Connectors

Filter Your Search

1 - 10 of 52,885 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
185001-6
TE Connectivity
$0.0037 Yes Active 4 10 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5 mm POLARIZED NO 10A 1 POLARIZED NO NO NO UL 94-HB -40 °C 100 °C NOT SPECIFIED NOT APPLICABLE NO YES NO W/STRAIN RELIEF GENERAL PURPOSE NO 0.583 inch 1.496 inch 1.075 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-172076-1
TE Connectivity
$0.0189 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 1.09 inch TE CONNECTIVITY LTD compliant
2-172076-1
TE Connectivity
$0.0189 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 1.09 inch TE CONNECTIVITY LTD compliant TE Connectivity
15305351
Aptiv PLC
$0.0218 Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown
15366022
Aptiv PLC
$0.0245 Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown
210A015019
Aptiv PLC
$0.0294 Contact Manufacturer APTIV PLC compliant
521120-1
TE Connectivity
$0.0367 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.255 inch 1.03 inch 0.392 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719-0
TE Connectivity
$0.0372 Yes Transferred 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT SPECIFIED COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED YES NO GENERAL PURPOSE TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.30
917688-1
TE Connectivity
$0.0421 Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT
917688-1
TE Connectivity
$0.0421 Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30 ROHS COMPLIANT