Parametric results for: B45196H4336K406 under Tantalum Capacitors

Filter Your Search

1 - 10 of 17,854,680 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T55V476M016C0045
Vishay Intertechnologies
$0.0032 Yes Active 47 µF 16 V 507.5 mA 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 75.2 µA 0.1 e4 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 7.3 mm 4.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
F970J685MAAHT3
Kyocera AVX Components
$0.0160 Yes Active 6.8 µF 6.3 V 59 mA 20 % 1206 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
F971V334MAAHT3
Kyocera AVX Components
$0.0161 Yes Active 330 nF 35 V 32 mA 20 % 1206 12 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
F971D684MAAHT3
Kyocera AVX Components
$0.0172 Yes Active 680 nF 20 V 40 mA 20 % 1206 7.6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
F970J475MAAHT3
Kyocera AVX Components
$0.0174 Yes Active 4.7 µF 6.3 V 55 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
F971A335MAAHT3
Kyocera AVX Components
$0.0222 Yes Active 3.3 µF 10 V 52 mA 20 % 1206 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
T491A685M010AT
KEMET Corporation
$0.0241 Yes Yes Active 6.8 µF 10 V 55 mA 20 % 1206 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 700 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.21.00.50 KEMET
T491B475M010AT
KEMET Corporation
$0.0245 Yes Yes Active 4.7 µF 10 V 62 mA 20 % 1411 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T495D107K016ATE150
KEMET Corporation
$0.0265 Yes Yes Active 100 µF 16 V 400 mA 10 % 2917 150 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 16 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET
F971A156MAAHT3
Kyocera AVX Components
$0.0309 Yes Active 15 µF 10 V 63 mA 20 % 1206 3 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.5 µA 0.1 AEC-Q200 135 °C -55 °C 2 SMT TR, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50