Part Details for F971V334MAAHT3 by Kyocera AVX Components
Overview of F971V334MAAHT3 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971V334MAAHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2941
|
Newark | Cap, Tant, Aec-Q200, 0.33Uf, 35V, Case A, Capacitance:0.33Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:79Ma Rohs Compliant: Yes |Kyocera Avx F971V334MAAHT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3079 |
|
$0.0190 | Buy Now |
DISTI #
60AC2942
|
Newark | Cap, Tant, Aec-Q200, 0.33Uf, 35V, Case A, Capacitance:0.33Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:79Ma Rohs Compliant: Yes |Kyocera Avx F971V334MAAHT3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2170 | Buy Now |
DISTI #
478-12109-1-ND
|
DigiKey | CAP TANT 0.33UF 20% 35V 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1897 | Buy Now |
DISTI #
F971V334MAAHT3
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 20% 3216-18 T/R - Tape and Reel (Alt: F971V334MAAHT3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AC2941
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 20% 3216-18 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 3079 Partner Stock |
|
$0.4240 / $0.9150 | Buy Now |
DISTI #
F971V334MAAHT3
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 20% 3216-18 T/R - Tape and Reel (Alt: F971V334MAAHT3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AC2941
|
Avnet Americas | Cap Tant Solid 0.33uF 35V A CASE 20% 3216-18 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 3079 Partner Stock |
|
$0.4240 / $0.9150 | Buy Now |
DISTI #
2893378
|
element14 Asia-Pacific | CAP, TANT, AEC-Q200, 0.33UF, 35V, CASE A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3079 |
|
$0.1993 / $0.3593 | Buy Now |
DISTI #
2893378
|
Farnell | CAP, TANT, AEC-Q200, 0.33UF, 35V, CASE A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Cut Tape | 3079 |
|
$0.4467 / $0.9612 | Buy Now |
Part Details for F971V334MAAHT3
F971V334MAAHT3 CAD Models
F971V334MAAHT3 Part Data Attributes:
|
F971V334MAAHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971V334MAAHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 32 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |