-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1935
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case V, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55V476M016C0045 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.0830 | Buy Now |
DISTI #
78AC7148
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, Case V, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55V476M016C0045 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.8240 | Buy Now |
DISTI #
T55V476M016C0045
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, V, 45 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: T55V476M016C0045) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6594 | Buy Now |
DISTI #
98Y1935
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, V, 45 mohm, 2917 [7343-20 Metric] - Product that comes on tape, but is not reeled (Alt: 98Y1935) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 550 Partner Stock |
|
$0.9770 / $1.7400 | Buy Now |
DISTI #
74-T55V476M016C0045
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR RoHS: Compliant | 458 |
|
$0.5250 / $1.6700 | Buy Now |
|
Future Electronics | T55 Series 2917 47 uF 16 V ±20% Surface Mount Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
T55V476M016C0045
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, V, 45 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: T55V476M016C0045) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6594 | Buy Now |
DISTI #
98Y1935
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, V, 45 mohm, 2917 [7343-20 Metric] - Product that comes on tape, but is not reeled (Alt: 98Y1935) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 550 Partner Stock |
|
$0.9770 / $1.7400 | Buy Now |
DISTI #
T55V476M016C0045
|
TME | Capacitor: tantalum-polymer, 47uF, SMD, 16VDC, V, 2917, ±20% Min Qty: 800 | 0 |
|
$0.8500 | RFQ |
DISTI #
T55V476M016C0045
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 16 V, � 20%, V, 45 mohm, 2917 [7343-20 Metric] (Alt: T55V476M016C0045) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55V476M016C0045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55V476M016C0045
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 507.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |