Filter Your Search
1 - 10 of 17,856,347 results
|
T55V227M010C0040
Vishay Intertechnologies
|
$0.0008 | Yes | Active | 220 µF | 10 V | 864 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 220 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay | |||||
|
F971A335MAAHT3
Kyocera AVX Components
|
$0.0160 | Yes | Active | 3.3 µF | 10 V | 52 mA | 20 % | 1206 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F380J106MMA
Kyocera AVX Components
|
$0.0204 | Yes | Obsolete | 10 µF | 6.3 V | 112 mA | 20 % | 0603 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Gold (Au) | ONE SURFACE | 800 µm | 1.6 mm | 850 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
F970J685MAAHT3
Kyocera AVX Components
|
$0.0252 | Yes | Active | 6.8 µF | 6.3 V | 59 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F971D684MAAHT3
Kyocera AVX Components
|
$0.0253 | Yes | Active | 680 nF | 20 V | 40 mA | 20 % | 1206 | 7.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F971V334MAAHT3
Kyocera AVX Components
|
$0.0261 | Yes | Active | 330 nF | 35 V | 32 mA | 20 % | 1206 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F970J475MAAHT3
Kyocera AVX Components
|
$0.0291 | Yes | Active | 4.7 µF | 6.3 V | 55 mA | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJB685K010RNJ
Kyocera AVX Components
|
$0.0298 | Yes | Yes | Active | 6.8 µF | 10 V | 67 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||
|
T491B475M010AT
KEMET Corporation
|
$0.0318 | Yes | Yes | Active | 4.7 µF | 10 V | 62 mA | 20 % | 1411 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T491A226M004AT
KEMET Corporation
|
$0.0322 | Yes | Yes | Active | 22 µF | 4 V | 55 mA | 20 % | 1206 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET |