Part Details for TAJB685K010RNJ by Kyocera AVX Components
Overview of TAJB685K010RNJ by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB685K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5919
|
Newark | Tantalum Capacitor, 6.8Uf, 10V, 1210 10%, Capacitance:6.8Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:168Ma Rohs Compliant: Yes |Kyocera Avx TAJB685K010RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.0310 | Buy Now |
DISTI #
30H0412
|
Newark | Tantalum Capacitor, 6.8Uf, 10V, 1210 10%, Full Reel, Capacitance:6.8Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB685K010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1130 | Buy Now |
DISTI #
478-3892-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5145 In Stock |
|
$0.0927 / $0.5100 | Buy Now |
DISTI #
TAJB685K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB685K010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1093 / $0.1190 | Buy Now |
DISTI #
60R5919
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 65 Partner Stock |
|
$0.1640 | Buy Now |
DISTI #
581-TAJB685K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 10% 1210 ESR=.1Ohm AEC-Q200 RoHS: Compliant | 5640 |
|
$0.0920 / $0.4600 | Buy Now |
DISTI #
V72:2272_10764341
|
Arrow Electronics | Cap Tant Solid 6.8uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 55 |
|
$0.1264 / $0.3323 | Buy Now |
DISTI #
70475053
|
RS | 6.8uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TAJ Series | AVX TAJB685K010RNJ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1640 | RFQ |
|
Future Electronics | TAJ Series 6.8 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0902 / $0.1020 | Buy Now |
|
Bristol Electronics | 1918 |
|
RFQ |
Part Details for TAJB685K010RNJ
TAJB685K010RNJ CAD Models
TAJB685K010RNJ Part Data Attributes:
|
TAJB685K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB685K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 67 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB685K010RNJ
This table gives cross-reference parts and alternative options found for TAJB685K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB685K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FH685KD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB685K010RNJ vs CWR11FH685KD |
T492B685K010AC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB685K010RNJ vs T492B685K010AC |
293D685X9010B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB685K010RNJ vs 293D685X9010B8T |
CWR11FH685KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB685K010RNJ vs CWR11FH685KBA |
CWR11FH685KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB685K010RNJ vs CWR11FH685KDA |
293D685X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB685K010RNJ vs 293D685X9010B2WE3 |
293D685X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB685K010RNJ vs 293D685X9010B2TE3 |