Filter Your Search
21 - 30 of 56,216 results
|
NOJA106M010RWJ
Kyocera AVX Components
|
$0.3075 | Yes | Yes | Active | 10 µF | 10 V | 81 mA | 20 % | 1206 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJC336M010RWJ
Kyocera AVX Components
|
$0.3178 | Yes | Yes | Active | 33 µF | 10 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||
|
NOJB226M010RWJ
Kyocera AVX Components
|
$0.3253 | Yes | Yes | Active | 22 µF | 10 V | 95 mA | 20 % | 1210 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
SCCR12E105PRB
Kyocera AVX Components
|
$0.3318 | End Of Life | 1 F | 3 V | 100 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | ELECTRIC DOUBLE LAYER CAPACITOR | 65 °C | -40 °C | Radial | BULK | NO | 3.2 mm | WIRE | 8 mm | 12 mm | AVX CORP | , | compliant | EAR99 | Kyocera AVX | 8532.29.00.40 | |||||||||||||||||||
|
NOJC107M006RWJ
Kyocera AVX Components
|
$0.3454 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 230 mA | 20 % | 2312 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 12 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJB106M010RWJ
Kyocera AVX Components
|
$0.3582 | Yes | Yes | Active | 10 µF | 10 V | 128 mA | 20 % | 1210 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | Kyocera AVX | |||||
|
NOJA226M004RWJ
Kyocera AVX Components
|
$0.3721 | Yes | Yes | Active | 22 µF | 4 V | 87 mA | 20 % | 1206 | 1.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||||||
|
NOJA475M010RWJ
Kyocera AVX Components
|
$0.3726 | Yes | Yes | Active | 4.7 µF | 10 V | 68 mA | 20 % | 1206 | 3.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJB476M004RWJ
Kyocera AVX Components
|
$0.3756 | Yes | Yes | Active | 47 µF | 4 V | 101 mA | 20 % | 1210 | 1.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | Kyocera AVX | |||||
|
NOJC107M004SWJ
Kyocera AVX Components
|
$0.3950 | Yes | Yes | Active | 100 µF | 4 V | 230 mA | 20 % | 2312 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | Kyocera AVX |