Part Details for NOJA106M010RWJ by Kyocera AVX Components
Overview of NOJA106M010RWJ by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJA106M010RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9800
|
Newark | Cap, 10Μf, 10V, 20%, 1206, Smd, Capacitance:10Μf, Voltage Rating:10V, Product Range:Oxicap Noj Series, Operating Temperature Max:105°C, Esr:2.2Ohm, Capacitor Case Style:1206 [3216 Metric], Automotive Qualification Standard:Aec-Q200, Rohs Compliant: Yes |Kyocera Avx NOJA106M010RWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$0.1790 / $0.4470 | Buy Now |
DISTI #
22K1453
|
Newark | Capacitor Niobium Oxide 10Uf, 10V, 20%, 1206, Capacitance:10Μf, Voltage(Dc):10V, Esr:2.2Ohm, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx NOJA106M010RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
478-3121-1-ND
|
DigiKey | CAP NIOB OXIDE 10UF 20% 10V 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25641 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
NOJA106M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 10 uF, 10 V, ± 20%, 2200 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA106M010RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
581-NOJA106M010
|
Mouser Electronics | Niobium Oxide Capacitors 10V 10uF 20% RoHS: Compliant | 0 |
|
$0.0800 / $0.4400 | Order Now |
DISTI #
V79:2366_27165532
|
Arrow Electronics | Cap Niobium 10uF 10V 20% (3.2 X 1.6 X 1.6mm) SMD 2.2 Ohm 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 2173 |
|
$0.1098 / $0.3608 | Buy Now |
DISTI #
V72:2272_10754889
|
Arrow Electronics | Cap Niobium 10uF 10V 20% (3.2 X 1.6 X 1.6mm) SMD 2.2 Ohm 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1170 |
|
$0.3644 / $0.3762 | Buy Now |
DISTI #
70001329
|
RS | Capacitor, Niobium Oxide, Cap 10 uF, Tol 20%,10 VDC, SMT, 3216-18 | AVX NOJA106M010RWJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1743 |
|
$0.3300 / $0.4070 | Buy Now |
|
Future Electronics | NOJ Series 1206 10 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0844 / $0.0946 | Buy Now |
DISTI #
NOJA106M010RWJ
|
TTI | Niobium Oxide Capacitors 10V 10uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.1190 | Buy Now |
Part Details for NOJA106M010RWJ
NOJA106M010RWJ CAD Models
NOJA106M010RWJ Part Data Attributes:
|
NOJA106M010RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA106M010RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |