Part Details for NOJA475M010RWJ by Kyocera AVX Components
Overview of NOJA475M010RWJ by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJA475M010RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9803
|
Newark | Cap, 4.7Μf, 10V, 20%, 1206, Smd, Capacitance:4.7Μf, Voltage Rating:10V, Product Range:Oxicap Noj Series, Operating Temperature Max:105°C, Esr:3.1Ohm, Capacitor Case Style:1206 [3216 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx NOJA475M010RWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2106 |
|
$0.2390 / $0.4580 | Buy Now |
DISTI #
22K1454
|
Newark | Capacitor Niobium Oxide 4.7Uf, 10V, 20%, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Esr:3.1Ohm, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Width:1.6Mmrohs Compliant: Yes |Kyocera Avx NOJA475M010RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1640 | Buy Now |
DISTI #
478-3120-1-ND
|
DigiKey | CAP NIOB OXID 4.7UF 20% 10V 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2211 In Stock |
|
$0.0939 / $0.4400 | Buy Now |
DISTI #
NOJA475M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 4.7 uF, 10 V, ± 20%, 3100 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA475M010RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.1315 | Buy Now |
DISTI #
581-NOJA475M010
|
Mouser Electronics | Niobium Oxide Capacitors 10V 4.7uF 20% RoHS: Compliant | 4486 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
V72:2272_10754912
|
Arrow Electronics | Cap Niobium 4.7uF 10V 20% (3.2 X 1.6 X 1.6mm) SMD 3.1 Ohm 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2119 Container: Cut Strips | Americas - 3838 |
|
$0.0929 / $0.1932 | Buy Now |
|
Future Electronics | NOJ Series 1206 4.7 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0877 / $0.0983 | Buy Now |
DISTI #
NOJA475M010RWJ
|
TTI | Niobium Oxide Capacitors 10V 4.7uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
NOJA475M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 4.7 uF, 10 V, ± 20%, 3100 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA475M010RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.1315 | Buy Now |
DISTI #
NOJA475M010RWJ
|
Avnet Abacus | Niobium Oxide Capacitor, 4.7 uF, 10 V, � 20%, 3100 mohm, 105 �C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA475M010RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NOJA475M010RWJ
NOJA475M010RWJ CAD Models
NOJA475M010RWJ Part Data Attributes:
|
NOJA475M010RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA475M010RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |