Filter Your Search
61 - 70 of 2,773,618 results
|
RSBEC1680Z300K
KEMET Corporation
|
$0.0482 | Yes | Active | 6.8 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
RSBEC1680AA00K
KEMET Corporation
|
$0.0482 | Yes | Active | 6.8 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
R82DC3330DQ60K
KEMET Corporation
|
$0.0488 | Yes | Active | 330 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
RSBWC1100AA00K
KEMET Corporation
|
$0.0490 | Yes | Active | 1 nF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
RSBMC1220AA00K
KEMET Corporation
|
$0.0495 | Yes | Active | 2.2 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
RSBMC1220Z300K
KEMET Corporation
|
$0.0495 | Yes | Active | 2.2 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
ECHU1H332JX5
Panasonic Electronic Components
|
$0.0499 | Yes | Yes | Active | 3.3 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | |||||
|
RSBIC2220Z300K
KEMET Corporation
|
$0.0500 | Yes | Active | 22 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3.5 mm | KEMET ELECTRONICS CORP | , 2814 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
RSBPC1100Z300K
KEMET Corporation
|
$0.0500 | Yes | Active | 1 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
RSBEC1470AA00K
KEMET Corporation
|
$0.0500 | Yes | Active | 4.7 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | KEMET |