-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 500V, 0.001uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3991
|
Newark | Cap, Film, 1000Pf, 500V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):500V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBWC1100AA00K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1934 |
|
$0.0200 | Buy Now |
DISTI #
399-RSBWC1100AA00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0728 | Buy Now |
DISTI #
2915858
|
element14 Asia-Pacific | CAP, FILM, 1000PF, 500V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1934 |
|
$0.0956 / $0.1970 | Buy Now |
DISTI #
2915858
|
Farnell | CAP, FILM, 1000PF, 500V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 5 Days Container: Each | 1934 |
|
$0.0835 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBWC1100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBWC1100AA00K
KEMET Corporation
Film Capacitor, Polyester, 500V, 0.001uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |