-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1306, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9727
|
Newark | Cap, 3300Pf, 50V, Film, Smd Rohs Compliant: Yes |Panasonic ECHU1H332JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1190 / $0.1210 | Buy Now |
DISTI #
62W6446
|
Newark | Cap, Film, Pps, 3300Pf, 50V, 1206, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:3300Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Terminals:Wraparound Rohs Compliant: Yes |Panasonic ECHU1H332JX5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 245 |
|
$0.0330 | Buy Now |
DISTI #
ECH-U1H332JX5
|
Avnet Americas | Film Capacitor, 3300 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H332JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.1438 | Buy Now |
DISTI #
62W6446
|
Avnet Americas | Film Capacitor, 3300 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 62W6446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 245 Partner Stock |
|
$0.2510 / $0.4700 | Buy Now |
|
Bristol Electronics | 3655 |
|
RFQ | ||
|
Quest Components | Capacitor, Metalized Plastic, 3.3nf, 50V, 5±% | 2136 |
|
$0.1576 / $0.7880 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 3.3nf, 50V, 5±% (Also Known As: ECH-U1H332JX5) | 2136 |
|
$0.1576 / $0.7880 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 3.3nf, 50V, 5±% | 1324 |
|
$0.2364 / $0.7880 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 3.3nf, 50V, 5±% (Also Known As: ECH-U1H332JX5) | 1324 |
|
$0.2364 / $0.7880 | Buy Now |
DISTI #
ECH-U1H332JX5
|
Avnet Americas | Film Capacitor, 3300 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H332JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.1438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H332JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H332JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1306, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |