Part Details for MC0603B391K500CT by SPC Multicomp
Overview of MC0603B391K500CT by SPC Multicomp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603B391K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0439
|
Newark | Cap, Mlcc, X7R, 390Pf, 50V, 0603, Reel, Capacitance:390Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MC0603B391K500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.0010 | Buy Now |
DISTI #
03AC3167
|
Newark | Cap, 390Pf, 50V, 10%, X7R, 0603, Reel, Capacitance:390Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0603B391K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 8837 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 7069 |
|
$0.2145 / $0.9750 | Buy Now | |
DISTI #
1759077
|
element14 Asia-Pacific | CAP, 390PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 95 |
|
$0.0067 / $0.0081 | Buy Now |
DISTI #
1759077RL
|
element14 Asia-Pacific | CAP, 390PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 95 |
|
$0.0067 / $0.0074 | Buy Now |
DISTI #
2665899
|
element14 Asia-Pacific | CAP, 390PF, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0052 / $0.0067 | Buy Now |
DISTI #
1759077
|
Farnell | CAP, 390PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 95 |
|
$0.0121 / $0.0328 | Buy Now |
DISTI #
1759077RL
|
Farnell | CAP, 390PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 95 |
|
$0.0121 / $0.0170 | Buy Now |
DISTI #
2665899
|
Farnell | CAP, 390PF, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 / $0.0084 | Buy Now |
Part Details for MC0603B391K500CT
MC0603B391K500CT CAD Models
MC0603B391K500CT Part Data Attributes:
|
MC0603B391K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B391K500CT
SPC Multicomp
CAP,CERAMIC,390PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |