Parametric results for: NG+2D5D421A-F31 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,363,652 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
C961U392MUWDBA7317
KEMET Corporation
$0.0004 Yes End Of Life 3.9 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS: X1/Y1 400 V -55/+20% ppm/°C e3 CAN; CSA; ENEC; IEC; UL; VDE 125 °C -40 °C 2 Radial AMMO PACK NO MATTE TIN 10 mm WIRE 13 mm 13 mm 5 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.23.00.60 KEMET
C0402C221K5GACTU
KEMET Corporation
$0.0004 Yes Yes Active 220 pF 50 V 10 % 0402 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP , 0402 compliant EAR99 8532.24.00.20 KEMET 0402
MC0603N220J500CT
SPC Multicomp
$0.0006 Yes Active 22 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603B391K500CT
SPC Multicomp
$0.0006 Yes Active 390 pF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603N8R0D500CT
SPC Multicomp
$0.0006 Yes Active 8 pF 50 V 6.25 % 0603 NP0 6.25 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603B182K500CT
SPC Multicomp
$0.0007 Yes Active 1.8 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603N331J500CT
SPC Multicomp
$0.0008 Yes Active 330 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0805F473Z500CT
SPC Multicomp
$0.0008 Yes Yes Active 47 nF 50 V 80 % 0805 Y5V 20 % Yes CERAMIC CERAMIC CAPACITOR 22/-82% ppm/°C e3 85 °C -30 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0603B471K101CT
SPC Multicomp
$0.0009 Yes Active 470 pF 100 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603N121J500CT
SPC Multicomp
$0.0010 Yes Active 120 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99