Part Details for MC0805F473Z500CT by SPC Multicomp
Overview of MC0805F473Z500CT by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MC0805F473Z500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0603
|
Newark | Cap, Mlcc, Y5V, 0.047Uf, 50V, 0805, Reel, Capacitance:0.047Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Multicomp Pro MC0805F473Z500CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7285 |
|
$0.0020 | Buy Now |
DISTI #
1759259RL
|
element14 Asia-Pacific | CAP, 0.047F, 50V, Y5V, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 1965 |
|
$0.0126 / $0.0141 | Buy Now |
DISTI #
1759259
|
element14 Asia-Pacific | CAP, 0.047F, 50V, Y5V, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1965 |
|
$0.0126 / $0.0155 | Buy Now |
DISTI #
2665977
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0118 | Buy Now |
DISTI #
1759259RL
|
Farnell | CAP, 0.047F, 50V, Y5V, 0805 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 1965 |
|
$0.0175 / $0.0283 | Buy Now |
DISTI #
1759259
|
Farnell | CAP, 0.047F, 50V, Y5V, 0805 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 1965 |
|
$0.0175 / $0.0625 | Buy Now |
DISTI #
1759976
|
Farnell | CAP, MLCC, Y5V, 47NF, 50V, 0805, REEL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$14.4803 / $15.0962 | Buy Now |
DISTI #
2665977
|
Farnell | CAP, 0.047F, 50V, Y5V, 0805, REEL RoHS: Compliant Min Qty: 4000 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0087 / $0.0138 | Buy Now |
Part Details for MC0805F473Z500CT
MC0805F473Z500CT CAD Models
MC0805F473Z500CT Part Data Attributes:
|
MC0805F473Z500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805F473Z500CT
SPC Multicomp
CAP,CERAMIC,47NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MC0805F473Z500CT
This table gives cross-reference parts and alternative options found for MC0805F473Z500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805F473Z500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEUMK212F473Z-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0805 | TAIYO YUDEN | MC0805F473Z500CT vs CEUMK212F473Z-T |
CEUMK212F473Z-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0805 | TAIYO YUDEN | MC0805F473Z500CT vs CEUMK212F473Z-B |