Parametric results for: my3b25-360 under Array/Network Capacitors

Filter Your Search

1 - 10 of 362,894 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W3A4YC104K4T2A
Kyocera AVX Components
$0.0262 Yes Yes Active 100 nF 16 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 1 8 DIP RECTANGULAR PACKAGE DIP TR, PAPER/EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL 760 µm WRAPAROUND 1.35 mm 1.6 mm 1.35 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.25.00.45
W3A4YC104MAT2A
Kyocera AVX Components
$0.0308 Yes Yes Active 100 nF 16 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 DIP RECTANGULAR PACKAGE DIP TR, PAPER/EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 760 µm WRAPAROUND 1.35 mm 1.6 mm 1.35 mm 3.2 mm AVX CORP CHIP, compliant EAR99 8532.25.00.45
W3A45C473KAT2F
Kyocera AVX Components
$0.0431 Yes Yes Active 47 nF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 DIP RECTANGULAR PACKAGE DIP TR, PAPER/EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 760 µm WRAPAROUND 1.35 mm 1.6 mm 1.35 mm 3.2 mm AVX CORP CHIP, compliant EAR99 8532.25.00.45
CA0508MRX7R9BB102
YAGEO Corporation
$0.0514 Yes Active 1 nF 50 V 20 % 0508 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 500 µm WRAPAROUND 600 µm 2 mm 600 µm 1.25 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA0508KRX7R9BB102
YAGEO Corporation
$0.0514 Yes Active 1 nF 50 V 10 % 0508 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 500 µm WRAPAROUND 600 µm 2 mm 600 µm 1.25 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA0612KRX7R8BB103
YAGEO Corporation
$0.0525 Yes Yes Active 10 nF 25 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, compliant EAR99 8532.25.00.45 YAGEO
CA0612KRX7R7BB103
YAGEO Corporation
$0.0549 Yes Yes Active 10 nF 16 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP compliant EAR99 8532.25.00.45
CA0508KPNPO9BN220
YAGEO Corporation
$0.0573 Yes Active 22 pF 50 V 10 % 0508 C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL 500 µm WRAPAROUND 600 µm 2 mm 600 µm 1.25 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
CA0508KRX7R7BB103
YAGEO Corporation
$0.0614 Yes Active 10 nF 16 V 10 % 0508 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 500 µm WRAPAROUND 600 µm 2 mm 600 µm 1.25 mm YAGEO CORP , compliant EAR99 8532.25.00.45 YAGEO
W3A45C103K4T2A
Kyocera AVX Components
$0.0639 Yes Yes Active 10 nF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 1 8 DIP RECTANGULAR PACKAGE DIP TR, PAPER/EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL 760 µm WRAPAROUND 1.35 mm 1.6 mm 1.35 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.25.00.45