Part Details for CA0508MRX7R9BB102 by YAGEO Corporation
Overview of CA0508MRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508MRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3167
|
Newark | Cap, Array, 1000Pf, 50V, 0508 Rohs Compliant: Yes |Yageo CA0508MRX7R9BB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.1340 | Buy Now |
DISTI #
25AK0270
|
Newark | Cap Array, 0.001Uf, X7R, 50Vdc, 0508 Rohs Compliant: Yes |Yageo CA0508MRX7R9BB102 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
13-CA0508MRX7R9BB102CT-ND
|
DigiKey | CAP ARRAY 1000PF 50V X7R 0508 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0317 / $0.2600 | Buy Now |
DISTI #
CA0508MRX7R9BB102
|
Avnet Americas | Capacitor Ceramic Array 16V 0.001uF 20% Surface Mount T/R - Tape and Reel (Alt: CA0508MRX7R9BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0282 | Buy Now |
DISTI #
603-CA0508MRX7R9BB10
|
Mouser Electronics | Capacitor Arrays & Networks 50V 1000pF X7R 4Elem 0508 20% RoHS: Compliant | 6495 |
|
$0.0310 / $0.2600 | Buy Now |
|
Future Electronics | Capacitor Arrays 0508 50V X7R 102 20% 7" paper RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 32000Reel |
|
$0.0357 / $0.0402 | Buy Now |
DISTI #
CA0508MRX7R9BB102
|
Avnet Americas | Capacitor Ceramic Array 16V 0.001uF 20% Surface Mount T/R - Tape and Reel (Alt: CA0508MRX7R9BB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0282 | Buy Now |
DISTI #
3889909
|
element14 Asia-Pacific | CAP ARRAY, 0.001UF, X7R, 50VDC, 0508 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0398 / $0.0494 | Buy Now |
DISTI #
3924172
|
Farnell | CAP, ARRAY, 1000PF, 50V, 0508 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0562 / $0.1460 | Buy Now |
DISTI #
3889909
|
Farnell | CAP ARRAY, 0.001UF, X7R, 50VDC, 0508 RoHS: Compliant Min Qty: 4000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0399 | Buy Now |
Part Details for CA0508MRX7R9BB102
CA0508MRX7R9BB102 CAD Models
CA0508MRX7R9BB102 Part Data Attributes:
|
CA0508MRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508MRX7R9BB102
YAGEO Corporation
Array/Network Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |