Part Details for W3A45C473KAT2F by Kyocera AVX Components
Overview of W3A45C473KAT2F by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A45C473KAT2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J0944
|
Newark | Capacitor Array, 0.047Uf, 50V, X7R, 10%, 0612, Capacitance:47000Pf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W3A45C473KAT2F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1480 | Buy Now |
DISTI #
478-W3A45C473KAT2FTR-ND
|
DigiKey | CAP ARRAY Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1450 | Buy Now |
DISTI #
W3A45C473KAT2F
|
Avnet Americas | ADVANCE PRODUCT CAP ARRAY MANUFACTURED TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: W3A45C473KAT2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1514 | Buy Now |
DISTI #
581-W3A45C473KAT2F
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.047uF 10% X7R 0612 SIZE RoHS: Compliant | 615 |
|
$0.1280 / $0.5200 | Buy Now |
|
Future Electronics | W3A45C473KAT2F RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1260 / $0.1370 | Buy Now |
DISTI #
W3A45C473KAT2F
|
Avnet Americas | ADVANCE PRODUCT CAP ARRAY MANUFACTURED TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: W3A45C473KAT2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1514 | Buy Now |
DISTI #
W3A45C473KAT2F
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 0612 Min Qty: 1000 | 0 |
|
$0.0416 | RFQ |
Part Details for W3A45C473KAT2F
W3A45C473KAT2F CAD Models
W3A45C473KAT2F Part Data Attributes:
|
W3A45C473KAT2F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45C473KAT2F
Kyocera AVX Components
Array/Network Capacitor, 50V, X7R, 0.047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A45C473KAT2F
This table gives cross-reference parts and alternative options found for W3A45C473KAT2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45C473KAT2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45C473KAB4A | L3A45C473KAB4A, CHIP | Kyocera AVX Components | W3A45C473KAT2F vs L3A45C473KAB4A |
L3A45C473KAB2A | L3A45C473KAB2A, CHIP | Kyocera AVX Components | W3A45C473KAT2F vs L3A45C473KAB2A |
L3A45C473KAB2F | L3A45C473KAB2F, CHIP | Kyocera AVX Components | W3A45C473KAT2F vs L3A45C473KAB2F |