Filter Your Search
1 - 10 of 362,895 results
|
W3A45C473KAT2F
Kyocera AVX Components
|
$0.0413 | Yes | Yes | Active | 47 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
CA0508KPNPO9BN220
YAGEO Corporation
|
$0.0582 | Yes | Active | 22 pF | 50 V | 10 % | 0508 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 600 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
CA0508KRX7R7BB103
YAGEO Corporation
|
$0.0614 | Yes | Active | 10 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 600 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | YAGEO | |||||
|
CA0508MRX7R9BB102
YAGEO Corporation
|
$0.0639 | Yes | Active | 1 nF | 50 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 600 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
CA0508KRX7R9BB102
YAGEO Corporation
|
$0.0651 | Yes | Active | 1 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 600 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | YAGEO | |||||
|
W2A4YC104MAT2A
Kyocera AVX Components
|
$0.0663 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W3A45C103K4T2A
Kyocera AVX Components
|
$0.0667 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | |||
|
CA0612KRX7R8BB103
YAGEO Corporation
|
$0.0752 | Yes | Yes | Active | 10 nF | 25 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | YAGEO | |||
|
CA0612KRX7R7BB103
YAGEO Corporation
|
$0.0771 | Yes | Yes | Active | 10 nF | 16 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | ||||
|
CA0612KRX7R8BB102
YAGEO Corporation
|
$0.0780 | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |