Parametric results for: B43643A5567M050 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPJ2A330MPD
Nichicon Corporation
$0.0013 Yes Yes Active 33 µF 100 V 169 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 99 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 15 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCGPR63V225M5X11
SPC Multicomp
$0.0032 Yes Active 2.2 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.386 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UPJ1H101MPD
Nichicon Corporation
$0.0045 Yes Yes Active 100 µF 50 V 410 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 150 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 20 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
MCMR10V476M4X7
SPC Multicomp
$0.0048 Yes Active 47 µF 10 V 43 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 1.5 mm 4 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCMR10V107M5X7
SPC Multicomp
$0.0048 Yes Active 100 µF 10 V 87 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2 mm 5 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCUMR6V3476M4X5
SPC Multicomp
$0.0079 Yes Active 47 µF 6.3 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 1.5 mm 4 mm 5 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
UHE1H471MPD
Nichicon Corporation
$0.0084 Yes Yes Active 470 µF 50 V 1.2675 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 235 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 30.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
20SVPK68M
Panasonic Electronic Components
$0.0086 Yes Active 68 µF 20 V 44 mA 20 % 2121 30 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ TO 300KHZ 272 µA 0.12 125 °C -55 °C 2 SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.9 mm 5.3 mm 5.3 mm PANASONIC CORP , 2121 compliant EAR99 8532.22.00.20 Panasonic
MCGPR63V475M5X11
SPC Multicomp
$0.0090 Yes Active 4.7 µF 63 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.961 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR16V337M8X11
SPC Multicomp
$0.0105 Yes Active 330 µF 16 V 360 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 52.8 µA 0.17 85 °C -40 °C 2 Radial NO 3.5 mm WIRE 8 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20