Filter Your Search
11 - 20 of 5,434,635 results
|
MCMR10V476M4X7
SPC Multicomp
|
$0.0048 | Yes | Active | 47 µF | 10 V | 43 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2020-05-30 10:12:02 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
UPJ1H181MPD
Nichicon Corporation
|
$0.0057 | Yes | Yes | Active | 180 µF | 50 V | 635 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 270 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | 593.4 | 2076.9 | 2024-01-23 | 119-47-1 | 99 | e | [object Object] | ||||||
|
UPJ1J121MPD
Nichicon Corporation
|
$0.0057 | Yes | Yes | Active | 120 µF | 63 V | 555 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 226.8 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2020-05-15 17:46:33 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | 593.4 | 2076.9 | 2024-01-23 | 119-47-1 | 99 | e | [object Object] | [object Object],[object Object],[object ... more | |||
|
UPA1C471MPD
Nichicon Corporation
|
$0.0065 | Yes | Yes | Active | 470 µF | 16 V | 675 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 225.6 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | 2017-01-18 12:48:41 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | 2024-01-23 | 119-47-1 | e | [object Object] | Nichicon 470μF 16 V Aluminium Electrolyt... more | ||||||
|
UPJ1J560MPD
Nichicon Corporation
|
$0.0072 | Yes | Yes | Active | 56 µF | 63 V | 275 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.84 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | 593.4 | 2076.9 | 2024-01-23 | 119-47-1 | 99 | e | [object Object] | ||||||
|
MCGPR100V105M5X11
SPC Multicomp
|
$0.0076 | Yes | Active | 1 µF | 100 V | 16 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 µA | 0.08 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2023-06-22 02:40:13 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | MULTICOMP - MCGPR100V105M5X11 - CAP, 1µF, 100V, 20% | |||||||||||||||
|
UPJ1V391MPD
Nichicon Corporation
|
$0.0076 | Yes | Yes | Active | 390 µF | 35 V | 955 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 409.5 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | 3.5 | Industrial: -55C to +105C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | 593.4 | 2076.9 | 2024-01-23 | 119-47-1 | 99 | e | [object Object] | ||||||
|
MCGPR63V475M5X11
SPC Multicomp
|
$0.0077 | Yes | Active | 4.7 µF | 63 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.961 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2023-11-24 06:25:23 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | CAP, 4.7F, 63V, 20% | ||||||||||||||
|
MCUMR6V3476M4X5
SPC Multicomp
|
$0.0079 | Yes | Active | 47 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2020-06-06 10:16:08 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||
|
MCMR16V107M6.3X7
SPC Multicomp
|
$0.0081 | Yes | Active | 100 µF | 16 V | 98 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | 2024-09-11 12:59:56 | 3.5 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | MULTICOMP PRO MCMR16V107M6.3X7Electrolyt... more |