Parametric results for: HA1-2420R1829 under Sample and Hold Circuits

Filter Your Search

1 - 10 of 1,699 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LF398MX/NOPB
Texas Instruments
$0.7782 Buy Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF298MX/NOPB
Texas Instruments
$0.9410 Buy Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398M/NOPB
Texas Instruments
$1.0481 Buy Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398AN/NOPB
Texas Instruments
$1.3790 Buy Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LF398N/NOPB
Texas Instruments
$1.4489 Buy Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LF298M/NOPB
Texas Instruments
$1.4557 Buy Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT 14.5 V -1.5 V 20 µs 15 V -15 V -18 V SAMPLE 18 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
DS1843D+TRL
Analog Devices Inc
$1.6486 Buy Yes Not Recommended 9 mA 1 SAMPLE AND HOLD CIRCUIT 1 V SAMPLE 5.5 V INDUSTRIAL R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE TR YES Gold/Nickel (Au/Ni) NO LEAD 500 µm DUAL ANALOG DEVICES INC 8-LFCSP-2X2X0.75 8 compliant Analog Devices 8-LFCSP-2X2X0.75 2009-05-21
LF398S8#PBF
Analog Devices Inc
$3.5649 Buy No Yes Active 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC PLASTIC, SOP-8 8 compliant Analog Devices 05-08-1610 (S8)
LF398S8#TRPBF
Analog Devices Inc
$3.7495 Buy No Yes Active 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC PLASTIC, SO-8 8 compliant Analog Devices 05-08-1610 (S8)
LF398N8#PBF
Analog Devices Inc
$3.8891 Buy No Yes Active 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm ANALOG DEVICES INC PLASTIC, DIP-8 8 compliant Analog Devices 05-08-1510 (N8)