-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast Sample-and-Hold Circuit, 8-LFCSP-2X2X0.75, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1487
|
Newark | Fast Sample/Hold Circuit, 5.5V, Udfn-8, No. Of Amplifiers:1 Amplifier, Bandwidth:-, Acquisition Time:-, Input Offset Voltage:3.4Mv, Ic Case/Package:Μdfn, No. Of Pins:8Pins, Supply Voltage Range:2.97V To 5.5V, Settling Time:-, Msl:-Rohs Compliant: Yes |Analog Devices DS1843D+TRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 998 |
|
$1.5200 / $2.8700 | Buy Now |
DISTI #
700-DS1843DTRL
|
Mouser Electronics | Sample & Hold Amplifiers Fast Sample-and-Hold Circuit RoHS: Compliant | 2323 |
|
$1.2100 / $1.9400 | Buy Now |
|
Analog Devices Inc | Fast Sample-and-Hold Circuit Min Qty: 1 Package Multiple: 1 | 430398 |
|
$1.1800 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1843D+TRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1843D+TRL
Analog Devices Inc
Fast Sample-and-Hold Circuit, 8-LFCSP-2X2X0.75, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | ||
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |