Filter Your Search
1 - 10 of 1,699 results
|
LF298MX/NOPB
Texas Instruments
|
$0.9410 | Yes | Yes | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LF298M/NOPB
Texas Instruments
|
$1.4664 | Yes | Yes | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 14.5 V | -1.5 V | 20 µs | 15 V | -15 V | -18 V | SAMPLE | 18 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LF398N/NOPB
Texas Instruments
|
$1.5112 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LF398M/NOPB
Texas Instruments
|
$1.5554 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LF398MX/NOPB
Texas Instruments
|
$1.5740 | Yes | Yes | Active | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS1843D+TRL
Analog Devices Inc
|
$1.7930 | Yes | Not Recommended | 9 mA | 1 | SAMPLE AND HOLD CIRCUIT | 1 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | ANALOG DEVICES INC | 8-LFCSP-2X2X0.75 | 8 | compliant | Analog Devices | 8-LFCSP-2X2X0.75 | 2009-05-21 | ||||||||||||||||
|
LF398N8#PBF
Analog Devices Inc
|
$2.1582 | No | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 16 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | compliant | Analog Devices | 05-08-1510 (N8) | |||||||||
|
LF398AN/NOPB
Texas Instruments
|
$2.4942 | Yes | Yes | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LF398S8#TRPBF
Analog Devices Inc
|
$4.6053 | No | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 16 µs | 15 V | -15 V | BIPOLAR | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | PLASTIC, SO-8 | 8 | compliant | Analog Devices | 05-08-1610 (S8) | ||||||||||
|
LF398S8#PBF
Analog Devices Inc
|
$4.8123 | No | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 16 µs | 15 V | -15 V | BIPOLAR | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | PLASTIC, SOP-8 | 8 | compliant | Analog Devices | 05-08-1610 (S8) |