Filter Your Search
61 - 70 of 103,201 results
|
TLV9001TIDCKR
Texas Instruments
|
$0.1189 | Yes | Yes | Active | 1.6 mV | 2 V/us | 77 µA | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 158489 | NO | R-PDSO-G5 | e3 | 95 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
TLV9001IDCKR
Texas Instruments
|
$0.1189 | Yes | Yes | Active | 1.6 mV | 2 V/us | 77 µA | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 158489 | NO | R-PDSO-G5 | e3 | 95 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
TLV9001IDBVR
Texas Instruments
|
$0.1189 | Yes | Yes | Active | 1.6 mV | 2 V/us | 77 µA | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 158489 | NO | R-PDSO-G5 | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
TLV9001UIDBVR
Texas Instruments
|
$0.1189 | Yes | Yes | Active | 1.6 mV | 2 V/us | 77 µA | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 158489 | NO | R-PDSO-G5 | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LM2902LVQDRQ1
Texas Instruments
|
$0.1204 | Yes | Yes | Active | 3 mV | 1.5 V/us | 15 pA | 640 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | NO | R-PDSO-G8 | e4 | 92 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-08-21 | |||||||||||
|
RC4558DGKR
Texas Instruments
|
$0.1218 | Yes | Yes | Active | 6 mV | 1.7 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | S-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP | 8 | |||||
|
LM258APE4
Texas Instruments
|
$0.1218 | Yes | Yes | Active | 3 mV | 0.3 V/us | 100 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | 15 nA | NO | NO | NO | NO | NO | 32 V | OTHER | 700 | 25000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | DIP | 8 | ||||||
|
LM358ADGKR
Texas Instruments
|
$0.1225 | Yes | Yes | Active | 3 mV | 0.3 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | MSOP | 8 | ||||||||
|
LM358P
Texas Instruments
|
$0.1242 | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1976-11-06 | DIP | 8 | |||||||||
|
LM324D
STMicroelectronics
|
$0.1272 | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 14 |