-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9001IDCKRCT-ND
|
DigiKey | IC CMOS 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40858 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
595-TLV9001IDCKR
|
Mouser Electronics | Operational Amplifiers - Op Amps One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SC70 -40 to 125 RoHS: Compliant | 12171 |
|
$0.1020 / $0.4700 | Buy Now |
|
Ameya Holding Limited | 39706 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 201000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
LCSC | 5pA Single 1MHz SC-70-5 Operational Amplifier ROHS | 2515 |
|
$0.1141 / $0.2115 | Buy Now |
|
Vyrian | OEM/CM Only | 3000 |
|
RFQ | |
|
Win Source Electronics | IC CMOS 1 CIRCUIT SC70-5 | 171453 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9001IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9001IDCKR
Texas Instruments
One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.077 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV9001IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9001IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9001TIDCKR | One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SC70 -40 to 125 | Texas Instruments | TLV9001IDCKR vs TLV9001TIDCKR |