Parametric results for: PISO-CAN-400U-D under Isolation Amplifiers

Filter Your Search

1 - 10 of 900 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACPL-7900-300E
Broadcom Limited
$1.5800 Yes Active 200 MHz 18.5 mA 1 ISOLATION AMPLIFIER 5 V 5 kV 5.5 V INDUSTRIAL 8.44 7.95 R-PDIP-T8 Not Qualified e3 1 105 °C -40 °C 260 8 PLASTIC/EPOXY DIP GWDIP8,.4 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm BROADCOM INC DIP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies
ADUM3190ARQZ-RL7
Analog Devices Inc
$1.9275 No Yes Active 200 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices SSOP 16 RQ-16
AMC1100DWVR
Texas Instruments
$2.0420 Yes Yes Active 1.5 mV 100 kHz 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 e4 2 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant Texas Instruments SOIC 8
AMC1200BDUBR
Texas Instruments
$2.1397 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.57 mm 9.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
AMC1200BDWVR
Texas Instruments
$2.1397 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 2 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.45 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.8 mm 7.5 mm 5.85 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
ADUM4190TRIZ-EP
Analog Devices Inc
$2.3238 No Yes Active 400 kHz 1 ISOLATION AMPLIFIER 5 V 1.5 V 24 V MILITARY 1.17 0.83 R-PDSO-G16 e3 3 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 12.75 mm ANALOG DEVICES INC SOIC-16 compliant EAR99 8542.33.00.01 Analog Devices 16 RI-16-2
ADUM3190BRQZ
Analog Devices Inc
$2.3697 No Yes Active 400 MHz 5 mA 1 ISOLATION AMPLIFIER 5 V DMOS 1.5 V 24 V INDUSTRIAL 10000 1.1 0.9 R-PDSO-G16 Not Qualified e3 72 dB 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 640 µm DUAL 1.75 mm 3.91 mm 4.9 mm ANALOG DEVICES INC QSOP-16 compliant EAR99 8542.33.00.01 Analog Devices SSOP 16 RQ-16
AMC1200TDWVRQ1
Texas Instruments
$2.5252 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 2.7 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 e4 2 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 Texas Instruments 2016-02-18
AMC1300DWVR
Texas Instruments
$2.5678 Yes Yes Active 230 MHz 9.8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 3.3 V 3.4 V 1.5 kV 0.03 % 6.5 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.45 RECTANGULAR SMALL OUTLINE TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.8 mm 5.85 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.33.00.01 Texas Instruments
AMC1200BDUB
Texas Instruments
$2.5678 Yes Yes Active 1.5 mV 100 kHz 8 mA 1 ISOLATION AMPLIFIER -250 mV 250 mV 5 V 5.5 V 800 V 0.075 % 6 V INDUSTRIAL 0.1 R-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 4.85 mm 6.57 mm 9.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8