-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39898-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5610 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
595-AMC1200BDWVR
|
Mouser Electronics | Isolation Amplifiers 4kV peak Iso Amp RoHS: Compliant | 3306 |
|
$2.4000 / $4.7800 | Buy Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Ameya Holding Limited | IC ISOLATION AMP 60KHZ 8SOIC | 3000 |
|
RFQ | |
|
Chip1Cloud | IC ISOLATION AMP 60KHZ 8SOIC / SP Amp ISOL Amp Single 5.5V 8-Pin SOIC T/R | 200000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOIC | 34013 |
|
$0.5199 / $0.7964 | Buy Now |
|
LCSC | SOIC-8-300mil Isolation Amplifiers ROHS | 34001 |
|
$0.5093 / $0.8126 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5000 |
|
$0.9600 / $1.2000 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 9000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200BDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200BDWVR
Texas Instruments
±250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 5.5 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.85 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 7.5 mm |