-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, ±250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43899-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2696 In Stock |
|
$3.0520 / $6.0800 | Buy Now |
DISTI #
595-AMC1200TDWVRQ1
|
Mouser Electronics | Isolation Amplifiers Automotive, ±, 250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105 RoHS: Compliant | 3594 |
|
$2.8700 / $5.0100 | Buy Now |
DISTI #
V72:2272_14652710
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 999 |
|
$2.7300 / $4.9500 | Buy Now |
DISTI #
65153914
|
Verical | SP Amp DIFF AMP Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2246 | Americas - 999 |
|
$2.7300 / $4.9500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 100KHZ 8SOIC | 311075 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP ISOLATION 1 CIRC 8SOIC / Fully-Differential Isolation Amplifier | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOIC | 964 |
|
$1.7251 / $2.6636 | Buy Now |
|
LCSC | SOIC-8-300mil Isolation Amplifiers ROHS | 964 |
|
$1.6547 / $2.7180 | Buy Now |
|
Win Source Electronics | IC OPAMP ISOLATION 1 CIRC 8SOIC / Fully-Differential Isolation Amplifier | 13210 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1200TDWVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1200TDWVRQ1
Texas Instruments
Automotive, ±250-mV input, precision current sensing basic isolated amplifier 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.7 V | |
Input Offset Voltage-Max | 1500 µV | |
Isolation Voltage-Min | 800 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.1 | |
Width | 5.85 mm |