Filter Your Search
41 - 50 of 900 results
|
ADUM3195BRQZ
Analog Devices Inc
|
$4.5030 | Yes | Active | 210 kHz | 7.3 mA | 1 | ISOLATION AMPLIFIER | 5 V | 4.8 V | 7 V | 17782.79 | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.911 mm | 4.9 mm | QSOP 150 MIL | 16 | QSOP 150 MIL | 2023-04-26 | Analog Devices | ||||||||||||||||||||
|
AMC1100DUB
Texas Instruments
|
$4.5472 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.62 mm | 9.5 mm | SOIC | 8 | Texas Instruments | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ADUM3190WTRQZ
Analog Devices Inc
|
$4.6076 | No | Yes | Active | 400 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 1.5 V | 24 V | AUTOMOTIVE | 1.17 | 0.83 | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | 16 | RQ-16 | Analog Devices | ANALOG DEVICES INC | QSOP-16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
AMC1311BQDWVQ1
Texas Instruments
|
$4.7367 | Yes | Yes | Active | 275 MHz | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1.5 kV | 0.04 % | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | 2018-06-14 | Texas Instruments | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
AMC1302QDWVQ1
Texas Instruments
|
$4.7367 | Yes | Yes | Active | 100 µV | 280 MHz | 1 | ISOLATION AMPLIFIER | -50 mV | 50 mV | 3.3 V | 3.3 V | 1.5 kV | 0.03 % | 6.5 V | AUTOMOTIVE | 0.28 | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | 2018-10-12 | Texas Instruments | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
HCPL-788J-000E
Broadcom Limited
|
$4.9068 | Yes | Active | 30 kHz | 40 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | Avago Technologies | BROADCOM INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AMC1200BDWV
Texas Instruments
|
$4.9120 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 5.5 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.45 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 7.5 mm | 5.85 mm | SOIC | 8 | Texas Instruments | TEXAS INSTRUMENTS INC | SOP, SOP8,.45 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
HCPL-7840
Broadcom Limited
|
$4.9864 | No | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | Avago Technologies | BROADCOM INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
SI8920AC-IP
Silicon Laboratories Inc
|
$5.0072 | Yes | Transferred | ISOLATION AMPLIFIER | Silicon Labs | SILICON LABORATORIES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HCPL-7840-500E
Broadcom Limited
|
$5.0287 | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | CMOS | 2.8 V | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.6 | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | Avago Technologies | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 |