-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8920AC-IP
|
TME | IC: operational amplifier, 950kHz, 3÷5.5V, Ch: 1, DIP8 Min Qty: 1 | 46 |
|
$5.8800 / $7.9400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
2930393
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8109 / $8.0870 | Buy Now |
DISTI #
2930393
|
Farnell | ISOLATION AMPLIFIER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$3.5618 / $4.3117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8920AC-IP
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8920AC-IP
Silicon Laboratories Inc
Analog Circuit, 1 Func, PDSO8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Amplifier Type | ISOLATION AMPLIFIER |