Filter Your Search
1 - 10 of 22 results
|
HCPL-7850#300
Broadcom Limited
|
$103.0564 | No | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.655 mm | BROADCOM INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||
![]() |
HCPL-7850#300
Avago Technologies
|
$111.5600 | Yes | No | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | SOP, GWDIP8,.4 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOIC | 8 | |||||
|
HCPL-7850
Broadcom Limited
|
$112.7584 | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
|
HCPL-7850#200
Broadcom Limited
|
$113.1068 | No | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||
|
HCPL-7850#100
Broadcom Limited
|
$113.1068 | Yes | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||
![]() |
HCPL-7850300
Hewlett Packard Co
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 5.5 V | MILITARY | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HEWLETT PACKARD CO | SOP, GWDIP8,.4 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||
![]() |
HCPL-7850#100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOI, SMDIP8,.3 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||
![]() |
HCPL-7850200
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | DIP, | compliant | DIP | 8 | ||||||||||||||
![]() |
HCPL-7850300
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | 8.4 | 7.6 | R-PDSO-L8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOL | RECTANGULAR | SMALL OUTLINE | YES | L BEND | 2.54 mm | DUAL | 5.57 mm | 7.366 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | SOL, | compliant | SOIC | 8 | ||||||||||||||
![]() |
HCPL-7850#300
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-G8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | GULL WING | 2.54 mm | DUAL | 5.57 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOP, GWDIP8,.4 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |