Filter Your Search
31 - 40 of 3,258 results
|
INA322EA/250
Texas Instruments
|
$1.3985 | Yes | Yes | Active | 10 mV | 500 kHz | 0.4 V/us | 10 pA | 25 | 60 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 100 pA | 0.015 % | 7.5 V | MILITARY | 1000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
INA2332AIPWT
Texas Instruments
|
$1.4173 | Yes | Yes | Active | 8 mV | 2 MHz | 5 V/us | 10 pA | 25 | 60 dB | 2 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.01 % | 7.5 V | MILITARY | 1000 | 5 | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
INA827AIDGKR
Texas Instruments
|
$1.4197 | Yes | Yes | Active | 150 µV | 600 kHz | 50 nA | 320 µA | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 50 nA | 0.005 % | AUTOMOTIVE | 1000 | 5 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
INA826AIDR
Texas Instruments
|
$1.4337 | Yes | Yes | Active | 150 µV | 1 MHz | 1 V/us | 95 nA | 300 µA | 10 | 120 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 65 nA | 10 nA | -18 V | 0.002 % | 18 V | AUTOMOTIVE | 1000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA826AIDGKR
Texas Instruments
|
$1.4377 | Yes | Yes | Active | 150 µV | 1 MHz | 1 V/us | 95 nA | 300 µA | 10 | 120 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 65 nA | 10 nA | -18 V | 0.002 % | 18 V | AUTOMOTIVE | 1000 | 1 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
MCP6N11T-100E/MNY
Microchip Technology Inc
|
$1.4978 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 1778279 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 70794 | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | VSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
INA155EA/2K5
Texas Instruments
|
$1.5074 | Yes | Yes | Active | 1 mV | 550 kHz | 6.5 V/us | 10 pA | 2.8 mA | 10 | 92 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | S-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
INA155UA/2K5
Texas Instruments
|
$1.5074 | Yes | Yes | Active | 1 mV | 550 kHz | 6.5 V/us | 10 pA | 2.8 mA | 10 | 92 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
MCP6N11-100E/SN
Microchip Technology Inc
|
$1.5120 | Yes | Active | 3 mV | 35 MHz | 9 V/us | 5 nA | 1.1 mA | 1778279 | 62 dB | 1 | INSTRUMENTATION AMPLIFIER | 1 nA | 0.05 % | 6.5 V | AUTOMOTIVE | 70794 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
INA155UA
Texas Instruments
|
$1.5146 | Yes | Yes | Active | 1 mV | 550 kHz | 6.5 V/us | 10 pA | 2.8 mA | 10 | 92 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | CMOS | 10 pA | 10 pA | 0.015 % | 7.5 V | MILITARY | 50 | 10 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |