Filter Your Search
1 - 2 of 2 results
|
AD8251ARMZ-R7
Analog Devices Inc
|
$9.9199 | No | Yes | Active | 250 µV | 17 MHz | 30 nA | 4.5 mA | 2 | 98 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 30 nA | -17 V | 0.001 % | 17 V | INDUSTRIAL | 8 | 1 | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8251ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 250 µV | 17 MHz | 30 nA | 2 | 98 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 30 nA | -17 V | 0.001 % | 17 V | INDUSTRIAL | 8 | 1 | S-PDSO-G10 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown |