-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2679
|
Newark | Instrumentation Amp, 600Khz, Vssop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:150Μv, Slew Rate:1.5V/Μs, Bandwidth:600Khz, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA827AIDGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4651 |
|
$3.2300 | Buy Now |
DISTI #
296-30588-1-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14209 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
595-INA827AIDGKR
|
Mouser Electronics | Instrumentation Amplifiers Prec,200uA,2.7-36V RoHS: Compliant | 2500 |
|
$1.3100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 600KHZ RRO 8VSSOP | 4723 |
|
RFQ | |
|
NexGen Digital | 7 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC INST AMP 1 CIRCUIT 8VSSOP | 230 |
|
$1.4583 / $2.2963 | Buy Now |
|
LCSC | 35nA 40uV 600kHz Single MSOP-8 Instrumentation OpAmps ROHS | 230 |
|
$1.4881 / $2.3432 | Buy Now |
|
Win Source Electronics | IC OPAMP INSTR 600KHZ RRO 8VSSOP | 44400 |
|
$3.5800 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA827AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA827AIDGKR
Texas Instruments
Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.6 MHz | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA827AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA827AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8227ARMZ-RL | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA827AIDGKR vs AD8227ARMZ-RL |
INA826AIDRGT | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 | Texas Instruments | INA827AIDGKR vs INA826AIDRGT |
AD8227BRZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA827AIDGKR vs AD8227BRZ |
INA826AIDRGR | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SON -40 to 125 | Texas Instruments | INA827AIDGKR vs INA826AIDRGR |
AD8227ARZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA827AIDGKR vs AD8227ARZ |
INA826AIDGK | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA827AIDGKR vs INA826AIDGK |
INA826AIDR | Precision, 200-µA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA827AIDGKR vs INA826AIDR |
AD8227ARZ-RL | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA827AIDGKR vs AD8227ARZ-RL |
AD8227BRMZ-R7 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA827AIDGKR vs AD8227BRMZ-R7 |
AD8227ARZ-R7 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA827AIDGKR vs AD8227ARZ-R7 |