Filter Your Search
41 - 50 of 423 results
|
LM339LVRTER
Texas Instruments
|
$0.2868 | Yes | Yes | Active | 2 mV | 200 µA | 600 ns | 4 | COMPARATOR | 5 V | 5 pA | OPEN-DRAIN | 6 V | AUTOMOTIVE | S-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | 2020-12-05 | Texas Instruments | ||||||||||
|
LM339NG
onsemi
|
$0.2943 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP-14 | compliant | onsemi | PDIP-14 | 14 | 646-06 | EAR99 | 8542.39.00.01 | |||||||||
|
LM339AM/NOPB
National Semiconductor Corporation
|
$0.3183 | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SOIC-14 | compliant | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
LM339D
STMicroelectronics
|
$0.3201 | Yes | Active | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | compliant | STMicroelectronics | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||||
|
LM339DTBR2G
onsemi
|
$0.3338 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | compliant | onsemi | TSSOP-14 | 14 | 948G | EAR99 | 8542.39.00.01 | |||||||
|
LM339APW
Texas Instruments
|
$0.3668 | Yes | Yes | Lifetime Buy | 3 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | Texas Instruments | TSSOP | 14 | EAR99 | 8542.39.00.01 | |||||
|
LM339SNG
onsemi
|
$0.3831 | Yes | Obsolete | 5 mV | 250 nA | 2.5 mA | 1 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-P14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | ONSEMI | DIP-14 | compliant | onsemi | 646-06 | EAR99 | 8542.39.00.01 | |||||||||||
|
LM339AD
STMicroelectronics
|
$0.3889 | Yes | Active | 4 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | compliant | STMicroelectronics | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||||
|
LM339AN/NOPB
National Semiconductor Corporation
|
$0.4060 | Yes | Transferred | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, DIP-14 | compliant | DIP | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
LM339EDR2G
onsemi
|
$0.4125 | Yes | Active | 9 mV | 400 nA | 1.3 µs | 4 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | compliant | onsemi | 751A-03 | EAR99 | 8542.39.00.01 |