Filter Your Search
31 - 40 of 423 results
|
LM339APT
STMicroelectronics
|
$0.2268 | Yes | Active | 4 mV | 300 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
LM339QT
STMicroelectronics
|
$0.2310 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | 3 X 3 MM, 0.50MM PITCH, ROHS COMPLIANT, PLASTIC, MICRO, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
LM339M
onsemi
|
$0.2361 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ONSEMI | SOP-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751ER | ||||||||||
|
LM339PW
Texas Instruments
|
$0.2410 | Yes | Yes | Lifetime Buy | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM339AMX
onsemi
|
$0.2532 | Yes | Obsolete | 4 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ONSEMI | SOP-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751ER | ||||||||||
|
LM339MX
onsemi
|
$0.2532 | Yes | Obsolete | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | ONSEMI | SOP-14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751ER | ||||||||||
|
LM339LVQPWRQ1
Texas Instruments
|
$0.2541 | Yes | Yes | Active | 2 mV | 200 µA | 600 ns | 4 | COMPARATOR | 5 V | 5 pA | OPEN-DRAIN | 6 V | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | Texas Instruments | 2020-12-05 | |||||||||||
|
LM339PT
STMicroelectronics
|
$0.2578 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 32 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
LM339D
Texas Instruments
|
$0.2611 | Yes | Yes | Lifetime Buy | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM339N
onsemi
|
$0.2854 | Yes | Obsolete | 9 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 646-06 |