Parametric results for: Buffer Amplifiers

Filter Your Search

41 - 50 of 2,825 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4204EUA+
Maxim Integrated Products
$2.3498 Yes Yes Transferred 15 mV 720 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01
OPA693IDBVR
Texas Instruments
$2.4067 Yes Yes Active 2 mV 2500 V/us 13 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 70 A 6.5 V INDUSTRIAL 1400000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4203ESA+
Maxim Integrated Products
$2.4192 Yes Yes Transferred 15 mV 530 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX4200EUK+T
Maxim Integrated Products
$2.4303 Yes Yes Transferred 15 mV 660 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
THS7353PWR
Texas Instruments
$2.4554 Yes Yes Active 150 MHz 300 V/us 5 µA 3 BUFFER 3.3 V CMOS 40 mA 5.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.33.00.01 Texas Instruments
LT1010CT#06PBF
Linear Technology
$2.4669 Yes Obsolete 100 mV 20 MHz 800 µA 1 BUFFER 15 V -15 V BIPOLAR -22 V 75 V/us 22 V OTHER R-PZFM-T5 Not Qualified e3 1 125 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE ZIG-ZAG LINEAR TECHNOLOGY CORP TO-220 PLASTIC, TO-220, 5 PIN 5 compliant EAR99 8542.33.00.01 T
LT1010CT#PBF
Linear Technology
$2.4669 Yes Transferred 100 mV 20 MHz 800 µA 10 mA 1 BUFFER 15 V -15 V BIPOLAR 500 µA -22 V 75 V/us 22 V OTHER R-PZFM-T5 Not Qualified e3 1 125 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP TO-220 LEAD FREE, PLASTIC, TO-220, 5 PIN 5 compliant EAR99 8542.33.00.01 T
OPA692IDBVTG4
Texas Instruments
$2.4716 No Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 6 compliant EAR99 8542.33.00.01 Texas Instruments
MAX2471EUT+T
Maxim Integrated Products
$2.4748 Yes Yes Transferred 10 µA 7.4 mA 1 BUFFER 3 V BIPOLAR 7 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01
TSL1014IFT
STMicroelectronics
$2.4985 Yes Not Recommended 12 mV 2 MHz 1 V/us 140 nA 1 BUFFER 5 V -5 V 100 mA 18 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LFQFP, 48 compliant EAR99 8542.33.00.01 STMicroelectronics