Part Details for ZXRE250ASA-7 by Diodes Incorporated
Overview of ZXRE250ASA-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXRE250ASA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXRE250ASA-7CT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0708 / $0.4400 | Buy Now |
DISTI #
ZXRE250ASA-7
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXRE250ASA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0534 / $0.0631 | Buy Now |
DISTI #
621-ZXRE250ASA-7
|
Mouser Electronics | Voltage References Shunt Regulator RoHS: Compliant | 14714 |
|
$0.0680 / $0.4400 | Buy Now |
DISTI #
ZXRE250ASA-7
|
Avnet Asia | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: ZXRE250ASA-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ZXRE250ASA-7
|
Avnet Silica | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R (Alt: ZXRE250ASA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23-3/VERY LOW CATHODE CURRENT ADJUSTABLE PRECISION SHUNT REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0836 / $0.0904 | Buy Now |
Part Details for ZXRE250ASA-7
ZXRE250ASA-7 CAD Models
ZXRE250ASA-7 Part Data Attributes
|
ZXRE250ASA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXRE250ASA-7
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 82.58 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for ZXRE250ASA-7
This table gives cross-reference parts and alternative options found for ZXRE250ASA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE250ASA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS431IANTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ZXRE250ASA-7 vs AS431IANTR-G1 |
AS431IANTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes-BCD | ZXRE250ASA-7 vs AS431IANTR-G1 |
AS431IBNTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes-BCD | ZXRE250ASA-7 vs AS431IBNTR-G1 |
AS431IBNTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ZXRE250ASA-7 vs AS431IBNTR-G1 |