Part Details for AS431IANTR-G1 by Diodes Incorporated
Overview of AS431IANTR-G1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS431IANTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS431IANTR-G1DICT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2465 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
AS431IANTR-G1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AS431IANTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 / $0.0441 | Buy Now |
|
Future Electronics | AS431I Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0585 / $0.0657 | Buy Now |
|
Future Electronics | AS431I Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0562 / $0.0632 | Buy Now |
DISTI #
AS431IANTR-G1
|
Avnet Asia | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AS431IANTR-G1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0259 / $0.0290 | Buy Now |
DISTI #
AS431IANTR-G1
|
Avnet Silica | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AS431IANTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23 | 226503 |
|
$0.0700 / $0.1050 | Buy Now |
Part Details for AS431IANTR-G1
AS431IANTR-G1 CAD Models
AS431IANTR-G1 Part Data Attributes
|
AS431IANTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS431IANTR-G1
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 38.78 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for AS431IANTR-G1
This table gives cross-reference parts and alternative options found for AS431IANTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431IANTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE250ASA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | AS431IANTR-G1 vs ZXRE250ASA-7 |
AS431IANTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes-BCD | AS431IANTR-G1 vs AS431IANTR-G1 |
AS431IBNTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes-BCD | AS431IANTR-G1 vs AS431IBNTR-G1 |
AS431IBNTR-G1 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | AS431IANTR-G1 vs AS431IBNTR-G1 |