Part Details for ZX10 by Diotec Semiconductor AG
Overview of ZX10 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX10
ZX10 CAD Models
ZX10 Part Data Attributes:
|
ZX10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZX10
Diotec Semiconductor AG
Zener Diode, 10V V(Z), 5%, 1.6W, Silicon, Unidirectional, DO-4, ROHS COMPLIANT, METAL PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.6 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZX10
This table gives cross-reference parts and alternative options found for ZX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX10 | Zener Diode, 10V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-4, METAL PACKAGE-1 | SEMIKRON | ZX10 vs ZX10 |