Filter Your Search
1 - 10 of 261 results
|
NZX10B,133
Nexperia
|
$0.0757 | Yes | Active | 5 mA | 500 mW | 9.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.02 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | Nexperia | ||||||||||||||||||||||||
|
NZX10D,133
Nexperia
|
$0.0757 | Yes | Active | 5 mA | 500 mW | 10.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.92 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | Nexperia | ||||||||||||||||||||||||
|
TZX10A-TAP
Vishay Semiconductors
|
$0.0810 | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||||||
|
BZX100A,115
Nexperia
|
$0.1737 | Yes | Active | 1 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC, SC-90, SMD, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | |||||||||||||||||||||||
|
BZX100A,115
NXP Semiconductors
|
$0.2366 | Yes | Transferred | 1 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-90, SMD, 2 PIN | 2 | SOD323F | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
ZX10C60A01
Honeywell Sensing and Control
|
$1.5466 | Active | NO | MICRO SWITCH | e4 | 120 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | PIN PLUNGER | 6.5 inch | 5.8 mm | 12.7 mm | 100 mA | .1A@48VDC | 48 V | 1000000 Cycle(s) | 0.88 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||
|
ZX10E60C01
Honeywell Sensing and Control
|
$1.5758 | Obsolete | NO | MICRO SWITCH | e4 | 120 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | STANDARD STRAIGHT LEVER | 6.5 inch | 5.8 mm | 12.7 mm | 100 mA | .1A@48VDC | 48 V | 1000000 Cycle(s) | 1.47 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
ZX10E10C01
Honeywell Sensing and Control
|
$2.0256 | Yes | Yes | Active | NO | MICRO SWITCH | e3 | 120 °C | -40 °C | PANEL MOUNT | Matte Tin (Sn) | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | STANDARD STRAIGHT LEVER | 5.8 inch | 6.5 mm | 12.7 mm | 100 mA | .1A@48VDC | 48 V | 1000000 Cycle(s) | 1.47 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | 4 mm | 3.4 mm | |||||||||||||||||||||||||||||||
|
ZX10E10A01
Honeywell Sensing and Control
|
$2.0519 | Yes | Yes | Active | NO | MICRO SWITCH | 120 °C | -40 °C | PANEL MOUNT | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | PIN PLUNGER | 5.8 inch | 6.5 mm | 12.7 mm | 100 mA | .1A@48VDC | 48 V | 1000000 Cycle(s) | 1.47 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
ZX10E10E01
Honeywell Sensing and Control
|
$2.2575 | Yes | Yes | Active | NO | MICRO SWITCH | e3 | 120 °C | -40 °C | PANEL MOUNT | Matte Tin (Sn) | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | SIMULATED ROLLER LEVER | 5.8 inch | 6.5 mm | 12.7 mm | 100 mA | .1A@48VDC | 48 V | 1000000 Cycle(s) | 1.47 N | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER |