Part Details for ZX10 by SEMIKRON
Overview of ZX10 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX10
ZX10 CAD Models
ZX10 Part Data Attributes:
|
ZX10
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
ZX10
SEMIKRON
Zener Diode, 10V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-4, METAL PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-4 | |
Package Description | METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZX10
This table gives cross-reference parts and alternative options found for ZX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX11 | Zener Diode, 11V V(Z), 5%, 1.6W, Silicon, Unidirectional, DO-4, ROHS COMPLIANT, METAL PACKAGE-1 | Diotec Semiconductor AG | ZX10 vs ZX11 |
ZX11 | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-4, METAL PACKAGE-1 | SEMIKRON | ZX10 vs ZX11 |