-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0626
|
Newark | Mosfet Bvdss: 41V~60V Ep3Sc Bulk 4K Rohs Compliant: Yes |Diodes Inc. ZVN3306A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 / $0.3570 | Buy Now |
DISTI #
85K7746
|
Newark | N Channel Mosfet, 60V, 270Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:270Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Diodes Inc. ZVN3306A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.8140 | Buy Now |
DISTI #
ZVN3306A-ND
|
DigiKey | MOSFET N-CH 60V 270MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5224 In Stock |
|
$0.2560 / $1.1500 | Buy Now |
DISTI #
ZVN3306A
|
Avnet Americas | Trans MOSFET N-CH 60V 0.27A 3-Pin E-Line - Bulk (Alt: ZVN3306A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 40000 Factory Stock |
|
$0.2629 | Buy Now |
DISTI #
522-ZVN3306A
|
Mouser Electronics | MOSFETs N-Chnl 60V RoHS: Compliant | 4347 |
|
$0.2560 / $0.7200 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 8000Bag |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.2650 | Buy Now |
DISTI #
ZVN3306A
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.27A, 0.625W, TO92 Min Qty: 1 | 3719 |
|
$0.2880 / $0.7450 | Buy Now |
DISTI #
SMC-ZVN3306A
|
Sensible Micro Corporation | Mosfet N-Chnl 60V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 984 |
|
$0.2880 / $0.3120 | RFQ |
DISTI #
ZVN3306A
|
Avnet Asia | Trans MOSFET N-CH 60V 0.27A 3-Pin E-Line (Alt: ZVN3306A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days | 0 |
|
$0.2409 / $0.2694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN3306A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN3306A
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVN3306A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN3306A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN3306ASTZ | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZVN3306A vs ZVN3306ASTZ |