-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN3306FCT-ND
|
DigiKey | MOSFET N-CH 60V 150MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19686 In Stock |
|
$0.1181 / $0.5000 | Buy Now |
DISTI #
ZVN3306FTA
|
Avnet Americas | Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVN3306FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 534000 Factory Stock |
|
$0.1100 / $0.1392 | Buy Now |
DISTI #
ZVN3306FTA
|
Avnet Americas | Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVN3306FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 534000 Factory Stock |
|
$0.1094 | Buy Now |
DISTI #
522-ZVN3306FTA
|
Mouser Electronics | MOSFETs N-Chnl 60V RoHS: Compliant | 19361 |
|
$0.2330 / $0.5000 | Buy Now |
DISTI #
A03:0893_13587891
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Asia - 42000 |
|
$0.0992 | Buy Now |
DISTI #
E02:0323_01114973
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2419 | Europe - 3000 |
|
$0.1247 | Buy Now |
DISTI #
V72:2272_06707887
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 453 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2419 Container: Cut Strips | Americas - 2694 |
|
$0.1181 / $0.2208 | Buy Now |
DISTI #
70438707
|
RS | MOSFET N-Channel 60V 0.15A SOT23 | Diodes Inc ZVN3306FTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.5250 | RFQ |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 93000Reel |
|
$0.0973 / $0.1070 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0973 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN3306FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN3306FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVN3306FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN3306FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TN2106N3-G | Microchip Technology Inc | $0.2562 | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | ZVN3306FTA vs TN2106N3-G |
TN2124K1-G | Microchip Technology Inc | $0.5083 | 134mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | ZVN3306FTA vs TN2124K1-G |
ZVP3306A | Diodes Incorporated | $0.4385 | Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN3306FTA vs ZVP3306A |
RUR020N02TL | ROHM Semiconductor | $0.2720 | Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ZVN3306FTA vs RUR020N02TL |
BS170P | Diodes Incorporated | $0.4855 | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN3306FTA vs BS170P |
2N6660 | Microchip Technology Inc | $16.5350 | 410mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | ZVN3306FTA vs 2N6660 |
VN10LP | Diodes Incorporated | $0.4936 | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN3306FTA vs VN10LP |
ZVN3320FTA | Diodes Incorporated | $0.2765 | Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | ZVN3306FTA vs ZVN3320FTA |
FDN337N | onsemi | $0.2566 | N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ, SOT-23-3, 3000-REEL | ZVN3306FTA vs FDN337N |
ZVN4424A | Diodes Incorporated | $0.7846 | Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN3306FTA vs ZVN4424A |