Part Details for ZVP4424ASTZ by Diodes Incorporated
Overview of ZVP4424ASTZ by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVP4424ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9123
|
Newark | Mosfet, P-Ch, 240V, 0.2A, To-92 Rohs Compliant: Yes |Diodes Inc. ZVP4424ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1627 |
|
$0.5300 / $1.2000 | Buy Now |
DISTI #
31-ZVP4424ASTZCT-ND
|
DigiKey | MOSFET P-CH 240V 200MA E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1772 In Stock |
|
$0.4366 / $1.1600 | Buy Now |
DISTI #
ZVP4424ASTZ
|
Avnet Americas | Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line T/R - Tape and Reel (Alt: ZVP4424ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.4206 / $0.4969 | Buy Now |
DISTI #
522-ZVP4424ASTZ
|
Mouser Electronics | MOSFET P-Chnl 240V RoHS: Compliant | 6725 |
|
$0.4360 / $1.1600 | Buy Now |
|
Future Electronics | P-Channel 240 V 9 Ω Enhancement Mode Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4600 / $0.4750 | Buy Now |
|
Future Electronics | P-Channel 240 V 9 Ω Enhancement Mode Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
ZVP4424ASTZ
|
Avnet Americas | Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line T/R - Tape and Reel (Alt: ZVP4424ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.4206 / $0.4969 | Buy Now |
DISTI #
ZVP4424ASTZ
|
Avnet Silica | Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line T/R (Alt: ZVP4424ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
3943960
|
element14 Asia-Pacific | MOSFET, P-CH, 240V, 0.2A, TO-92 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1627 |
|
$0.6764 / $1.2245 | Buy Now |
DISTI #
3943960
|
Farnell | MOSFET, P-CH, 240V, 0.2A, TO-92 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1627 |
|
$0.5836 / $1.3121 | Buy Now |